
M7NOK-5010R | |
---|---|
DigiKey Part Number | M7NOK-5010R-ND |
Manufacturer | |
Manufacturer Product Number | M7NOK-5010R |
Description | D-SUB CABLE MML50K/MC50M/MFL50K |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB50 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB50 | |
Number of Positions | 50 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $754.55000 | $754.55 |
10 | $586.75200 | $5,867.52 |
25 | $533.65080 | $13,341.27 |
50 | $497.84840 | $24,892.42 |
100 | $465.45050 | $46,545.05 |

