
M7NOK-3710J | |
---|---|
DigiKey Part Number | M7NOK-3710J-ND |
Manufacturer | |
Manufacturer Product Number | M7NOK-3710J |
Description | D-SUB CABLE MML37K/MC37G/MFL37K |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $281.21000 | $281.21 |
10 | $217.19300 | $2,171.93 |
25 | $196.86680 | $4,921.67 |
50 | $183.14220 | $9,157.11 |
100 | $170.70620 | $17,070.62 |
250 | $156.05700 | $39,014.25 |
500 | $146.19670 | $73,098.35 |

