
M7NOK-1510R | |
---|---|
DigiKey Part Number | M7NOK-1510R-ND |
Manufacturer | |
Manufacturer Product Number | M7NOK-1510R |
Description | D-SUB CABLE MML15K/MC16M/MFL15K |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $224.65000 | $224.65 |
10 | $173.27500 | $1,732.75 |
25 | $156.94480 | $3,923.62 |
50 | $145.91540 | $7,295.77 |
100 | $135.91860 | $13,591.86 |
250 | $124.13888 | $31,034.72 |
500 | $116.20916 | $58,104.58 |

