
M7NOK-0906R | |
---|---|
DigiKey Part Number | M7NOK-0906R-ND |
Manufacturer | |
Manufacturer Product Number | M7NOK-0906R |
Description | D-SUB CABLE MML09K/MC10M/MFL09K |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $182.09000 | $182.09 |
10 | $140.32300 | $1,403.23 |
25 | $127.01320 | $3,175.33 |
50 | $118.02220 | $5,901.11 |
100 | $109.87170 | $10,987.17 |
250 | $100.26444 | $25,066.11 |
500 | $93.79474 | $46,897.37 |

