
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $234.04000 | $234.04 |
10 | $180.56100 | $1,805.61 |
25 | $163.56640 | $4,089.16 |
50 | $152.08620 | $7,604.31 |
100 | $141.68340 | $14,168.34 |
250 | $129.42580 | $32,356.45 |
500 | $121.17472 | $60,587.36 |

