
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $217.82000 | $217.82 |
10 | $168.00700 | $1,680.07 |
25 | $152.15680 | $3,803.92 |
50 | $141.45220 | $7,072.61 |
100 | $131.74900 | $13,174.90 |
250 | $120.31596 | $30,078.99 |
500 | $112.61836 | $56,309.18 |

