
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $218.39000 | $218.39 |
10 | $168.44300 | $1,684.43 |
25 | $152.55880 | $3,813.97 |
50 | $141.82580 | $7,091.29 |
100 | $132.09810 | $13,209.81 |
250 | $120.63632 | $30,159.08 |
500 | $112.91982 | $56,459.91 |

