M7KXK-14 T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M7KXK-14 T
3M - M7 Part Number Breakdown

M7KXK-1405K

DigiKey Part Number
M7KXK-1405K-ND
Manufacturer
Manufacturer Product Number
M7KXK-1405K
Description
IDC CABLE - MDG14K/MC14F/X
Customer Reference
Detailed Description
Centronics 14 pos Male to Cable (Flat) Assembly 5.00' (1.52m) Ribbon, Twisted Pair
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Configuration
Centronics 14 pos Male to Cable (Flat)
Length
5.00' (1.52m)
Cable Type
Ribbon, Twisted Pair
Shielding
Unshielded
Style
Bidirectional
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.