16 Position Cable Assembly Rectangular Plug to Cable 3.34' (1.02m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Cable Assembly Rectangular Plug to Cable 3.34' (1.02m)
Part Number Breakdown 3M 1or3

M1YXK-1640K

DigiKey Part Number
M1YXK-1640K-ND
Manufacturer
Manufacturer Product Number
M1YXK-1640K
Description
IDC CABLE - MPD16K/MC16F/X
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Plug to Cable 3.34' (1.02m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Cable
Number of Positions
16
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.34' (1.02m)
Features
Flange, Polarizing Key, Strain Relief
Color
Multiple, Twisted Pair (Flat)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$165.42000$165.42
10$127.39200$1,273.92
25$115.27520$2,881.88
50$107.09000$5,354.50
100$99.66760$9,966.76
250$90.91796$22,729.49
500$85.02560$42,512.80
1,000$80.25097$80,250.97
Manufacturers Standard Package