26 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M1DXK-2636R

DigiKey Part Number
M1DXK-2636R-ND
Manufacturer
Manufacturer Product Number
M1DXK-2636R
Description
IDC CABLE - MKR26K/MC26M/X
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
26
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key, Strain Relief
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$139.44000$139.44
10$107.25800$1,072.58
25$97.01360$2,425.34
50$90.08620$4,504.31
100$83.80260$8,380.26
250$76.39384$19,098.46
500$71.40356$35,701.78
1,000$66.89004$66,890.04
Manufacturers Standard Package
Alternate Color
IDC CABLE - MKR26K/MC26G/X
In-Stock: 0
Unit Price: $115.10000