M1CXx-14 G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M1CXx-14 G
Part Number Breakdown 3M 1or3

M1CXA-1436J

DigiKey Part Number
M1CXA-1436J-ND
Manufacturer
Manufacturer Product Number
M1CXA-1436J
Description
IDC CABLE - MKC14A/MC14G/X
Customer Reference
Detailed Description
14 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
14
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$43.22000$43.22
10$36.74800$367.48
25$34.44280$861.07
50$32.79800$1,639.90
100$31.23140$3,123.14
250$29.27596$7,318.99
500$27.87914$13,939.57
1,000$26.54943$26,549.43
2,500$24.88922$62,223.05
Manufacturers Standard Package
Alternate Color
IDC CABLE - MKC14A/MC14M/X
In-Stock: 0
Unit Price: $54.50000