34 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M1AXK-3436J

DigiKey Part Number
M1AXK-3436J-ND
Manufacturer
Manufacturer Product Number
M1AXK-3436J
Description
IDC CABLE - MSC34K/MC34G/X
Customer Reference
Detailed Description
34 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
34
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$132.28000$132.28
10$101.73300$1,017.33
25$92.00200$2,300.05
50$85.41980$4,270.99
100$79.45010$7,945.01
250$72.41200$18,103.00
500$67.67002$33,835.01
1,000$63.38168$63,381.68
Manufacturers Standard Package
Alternate Color
IDC CABLE - MSC34K/MC34M/X
In-Stock: 0
Unit Price: $159.58000