20 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M1AXK-2036R

DigiKey Part Number
M1AXK-2036R-ND
Manufacturer
Manufacturer Product Number
M1AXK-2036R
Description
IDC CABLE - MSC20K/MC20M/X
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
20
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
-
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$110.41000$110.41
10$84.81300$848.13
25$76.65400$1,916.35
50$71.14060$3,557.03
100$66.13700$6,613.70
250$60.23532$15,058.83
500$56.25924$28,129.62
1,000$52.66167$52,661.67
Manufacturers Standard Package
Alternate Color
IDC CABLE - MSC20K/MC20G/X
In-Stock: 0
Unit Price: $91.09000