14 Position Cable Assembly Rectangular Socket to Cable 3.34' (1.02m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Cable Assembly Rectangular Socket to Cable 3.34' (1.02m)
Part Number Breakdown 3M 1or3

M1AXK-1440K

DigiKey Part Number
M1AXK-1440K-ND
Manufacturer
Manufacturer Product Number
M1AXK-1440K
Description
IDC CABLE - MSC14K/MC14F/X
Customer Reference
Detailed Description
14 Position Cable Assembly Rectangular Socket to Cable 3.34' (1.02m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
14
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.34' (1.02m)
Features
-
Color
Multiple, Twisted Pair (Flat)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$107.37000$107.37
10$82.46200$824.62
25$74.52960$1,863.24
50$69.16420$3,458.21
100$64.29460$6,429.46
250$58.55188$14,637.97
500$54.68186$27,340.93
1,000$51.18081$51,180.81
Manufacturers Standard Package