ITCSN-1100-25-U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ITCSN-1100-25-U

DigiKey Part Number
ITC1100-1R0-ND
Manufacturer
Manufacturer Product Number
ITCSN-1100-25-U
Description
HEATSHK ITCSN 1.1"X1"BK 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 1.100" (27.94mm) 3 to 1 Black 0.083' (25.40mm, 1.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
0.083' (25.40mm, 1.00")
Inner Diameter - Supplied
1.100" (27.94mm)
Inner Diameter - Recovered
0.370" (9.40mm)
Recovered Wall Thickness
-
Material
Features
Split Resistant, UV Resistant, Weather Resistant
Color
Operating Temperature
-55°C ~ 110°C
Shrink Temperature
121°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
50$5.25020$262.51
100$4.82810$482.81
150$4.59707$689.56
250$4.32228$1,080.57
350$4.15009$1,452.53
500$3.97510$1,987.55
1,250$3.65850$4,573.12
Manufacturers Standard Package
Alternate Length
HEATSHK ITCSN 1.1X.5"BLK 50=50PC
In-Stock: 0
Unit Price: $2.87880
HEATSHK ITCSN 1.1X.75"BK 50=50PC
In-Stock: 0
Unit Price: $4.08080
HEATSHK ITCSN 1.1X1.5"BK 50=50PC
In-Stock: 0
Unit Price: $7.51640
HEATSHK ITCSN 1.1"X2"BLK 50=50PC
In-Stock: 0
Unit Price: $9.71520
HEATSHK ITCSN 1.1"X3"BLK 50=50PC
In-Stock: 0
Unit Price: $13.98000