
HT-752-250-32 | |
---|---|
DigiKey Part Number | HT-752-250-32-ND |
Manufacturer | |
Manufacturer Product Number | HT-752-250-32 |
Description | CONN QC RCPT 14-16AWG 0.250 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Butted Seam, High Temperature | |
Color | - | |
Contact Material | - | |
Contact Finish | - | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.72000 | $2.72 |
10 | $2.29700 | $22.97 |
25 | $2.15360 | $53.84 |
50 | $2.04820 | $102.41 |
100 | $1.95100 | $195.10 |
250 | $1.82816 | $457.04 |
500 | $1.74090 | $870.45 |
1,000 | $1.65768 | $1,657.68 |
3,000 | $1.53395 | $4,601.85 |