
HSHM-H175-B-07-B1 | |
---|---|
DigiKey Part Number | HSHM-H175-B-07-B1-ND |
Manufacturer | |
Manufacturer Product Number | HSHM-H175-B-07-B1 |
Description | HEADER INSULATOR SHROUD 5-ROW |
Customer Reference | |
Detailed Description | Position Connector |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | - | |
Connector Style | - | |
Number of Positions | - | |
Number of Positions Loaded | - | |
Pitch | - | |
Number of Rows | - | |
Mounting Type | - | |
Termination | - | |
Connector Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Voltage Rating | - | |
Operating Temperature | - | |
Features | - | |
Base Product Number |