
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Sorbent Pad | |
Length (Inches) | 19.0 | |
Width (Inches) | 17.0 | |
Capacity (Gallons) | 37.5 | |
Color | White | |
Material | - | |
Package Quantity | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,049.15000 | $1,049.15 |

