
HP500 | |
|---|---|
DigiKey Part Number | 19-HP500-ND |
Manufacturer | |
Manufacturer Product Number | HP500 |
Description | 3M PETROLEUM SORBENT STATIC RESI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | White Sorbent Roll |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Sorbent Roll | |
Length (Inches) | 1800.0 | |
Width (Inches) | 38.0 | |
Capacity (Gallons) | 73.0 | |
Color | White | |
Material | - | |
Package Quantity | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,958.77000 | $1,958.77 |

