Flat Ribbon Cable Gray 37 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 50.0' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HF659/37SF

DigiKey Part Number
MF37R-50-ND
Manufacturer
Manufacturer Product Number
HF659/37SF
Description
CBL RIBN 37COND 0.05 GRAY 50'
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 37 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 50.0' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Discontinued at DigiKey
Cable Type
Flat Cable, Round Jacket
Number of Conductors
37
Pitch
Length
50.0' (15.24m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Shielded
Jacket Color
Ribbon Thickness
-
Ribbon Width
1.800" (45.72mm)
Jacket (Insulation) Material
Polyolefin (PO)
Voltage
150 V
Operating Temperature
-15°C ~ 75°C
Ratings
UL Style 22170
Features
Splice Free, Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CBL RIBN 37COND 0.05 GRAY 275'
In-Stock: 2
Unit Price: $13,685.10000
CBL RIBN 37COND 0.05 GRAY 100'
In-Stock: 0
Unit Price:
CBL RIBN 37COND 0.05 GRAY 25'
In-Stock: 0
Unit Price:
CBL RIBN 37COND 0.05 GRAY 10'
In-Stock: 0
Unit Price:
CBL RIBN 37COND 0.05 GRAY 5'
In-Stock: 8
Unit Price: $314.64000