HF659/20SF is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


3M
In Stock: 0
Unit Price: $17.57554

Direct


3M
In Stock: 0
Unit Price: $17.57554
HF659/20SF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HF659/20SF

DigiKey Part Number
MF20R-5-ND
Manufacturer
Manufacturer Product Number
HF659/20SF
Description
CBL RIBN 20COND 0.05 GRAY 5'
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 20 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 5.0' (1.52m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Discontinued at Digi-Key
Cable Type
Flat Cable, Round Jacket
Number of Conductors
20
Pitch
Length
5.0' (1.52m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Shielded
Jacket Color
Ribbon Thickness
-
Ribbon Width
0.950" (24.13mm)
Jacket (Insulation) Material
Polyolefin (PO)
Voltage
150 V
Operating Temperature
-15°C ~ 75°C
Ratings
UL Style 22170
Features
Splice Free, Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$0.82000$0.82
Manufacturers Standard Package
Alternate Length
CBL RIBN 20COND 0.05 GRAY 275'
In-Stock: 0
Unit Price: $20.56580
CBL RIBN 20COND 0.05 GRAY 100'
In-Stock: 0
Unit Price: $2,594.07000