
HF625/40-100M | |
---|---|
DigiKey Part Number | 19-HF625/40-100M-DS-ND |
Manufacturer | |
Manufacturer Product Number | HF625/40-100M |
Description | CBL RIBN 40COND 0.039 GRY METER |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 40 Conductors 0.039" (1.00mm) Flat Cable Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Discontinued at Digi-Key | |
Cable Type | Flat Cable | |
Number of Conductors | 40 | |
Pitch | ||
Length | Enter Number of Meters in Order Quantity | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 1.575" (40.00mm) | |
Jacket (Insulation) Material | Polyolefin (PO) | |
Voltage | 300 V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | UL Style 21682 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | - | |
First Conductor Mark | Red | |
Spool Size | 328.1' (100.0m) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $113.39000 | $113.39 |
2 | $102.88500 | $205.77 |
3 | $97.19000 | $291.57 |
5 | $90.40400 | $452.02 |
7 | $86.19143 | $603.34 |
10 | $81.92900 | $819.29 |
25 | $71.92840 | $1,798.21 |



