
HF625/26-100M | |
---|---|
DigiKey Part Number | HF26S-100-ND 19-HF625/26-100M-DS-ND |
Manufacturer | |
Manufacturer Product Number | HF625/26-100M |
Description | CBL RIBN 26COND 0.039 GRY 328.1' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - Flat Ribbon Cable Gray 26 Conductors 0.039" (1.00mm) Flat Cable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 26 | |
Pitch | ||
Length | 328.1' (100.00m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 1.024" (26.01mm) | |
Jacket (Insulation) Material | Polyolefin (PO) | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | UL Style 21682 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | - | |
First Conductor Mark | Red | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $76.20000 | $76.20 |
2 | $69.18000 | $138.36 |
3 | $65.36000 | $196.08 |
5 | $60.81000 | $304.05 |
7 | $57.98143 | $405.87 |
10 | $55.12000 | $551.20 |
25 | $48.38920 | $1,209.73 |
50 | $43.85660 | $2,192.83 |
100 | $39.76590 | $3,976.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $39.76590 | $3,976.59 |
200 | $36.08490 | $7,216.98 |
300 | $34.10823 | $10,232.47 |
500 | $31.79086 | $15,895.43 |
700 | $30.36416 | $21,254.91 |
1,000 | $28.93351 | $28,933.51 |
2,500 | $27.91175 | $69,779.38 |



