
HF365/50SF | |
---|---|
DigiKey Part Number | MD50R-100-ND 19-HF365/50SF-DS-ND |
Manufacturer | |
Manufacturer Product Number | HF365/50SF |
Description | CBL RIBN 50COND 0.05 GRAY 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 50 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 50 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 2.500" (63.50mm) | |
Jacket (Insulation) Material | Polyolefin (PO) | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | UL Style 21682 | |
Features | Splice Free, Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Blue | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $55.57000 | $55.57 |
2 | $50.46000 | $100.92 |
3 | $47.66333 | $142.99 |
5 | $44.35400 | $221.77 |
7 | $42.28857 | $296.02 |
10 | $40.20500 | $402.05 |
25 | $35.29240 | $882.31 |
50 | $31.98300 | $1,599.15 |
100 | $28.99560 | $2,899.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $28.99560 | $2,899.56 |
200 | $26.30575 | $5,261.15 |
300 | $24.85983 | $7,457.95 |
500 | $23.16468 | $11,582.34 |
700 | $22.12056 | $15,484.39 |
1,000 | $21.07343 | $21,073.43 |
2,500 | $19.80227 | $49,505.68 |




