HF100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HF100/50TP

DigiKey Part Number
HF50B-100-ND
19-HF100/50TP-DS-ND
Manufacturer
Manufacturer Product Number
HF100/50TP
Description
CBL RIBN 50COND TWIST PAIR FEET
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - Flat Ribbon Cable Blue, White 50 (25 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Flat Twisted Pair
Number of Conductors
50 (25 Pair Twisted)
Pitch
Length
100.0' (30.48m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.070" (1.78mm)
Ribbon Width
2.500" (63.50mm)
Jacket (Insulation) Material
Polyolefin (PO)
Voltage
150 V
Operating Temperature
-40°C ~ 105°C
Ratings
UL Style 21008
Features
-
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
-
Current Rating (Amps)
1 A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 638
Check for Additional Incoming Stock
All prices are in HKD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$114.51000$114.51
2$103.93000$207.86
3$98.15333$294.46
5$91.31000$456.55
7$87.05857$609.41
10$82.75600$827.56
25$72.64920$1,816.23
50$65.84940$3,292.47
100$59.72230$5,972.23
Manufacturers Standard Package
Spool
QuantityUnit PriceExt Price
100$59.72230$5,972.23
200$54.21350$10,842.70
300$51.25653$15,376.96
500$47.79186$23,895.93
700$45.65973$31,961.81
1,000$43.52209$43,522.09
Alternate Length
CBL RIBN 50COND TWIST PAIR 50'
In-Stock: 0
Unit Price: $3,103.05000
CBL RIBN 50COND TWIST PAIR 25'
In-Stock: 0
Unit Price: $1,804.70000
CBL RIBN 50COND TWIST PAIR 10'
In-Stock: 0
Unit Price: $816.12000
CBL RIBN 50COND TWIST PAIR 5'
In-Stock: 0
Unit Price: $477.87000