GPT-020F-12MMX50M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GPT-020F-12MMX50M

DigiKey Part Number
19-GPT-020F-12MMX50M-ND
Manufacturer
Manufacturer Product Number
GPT-020F-12MMX50M
Description
TAPE DBL COATED/SIDED 0.47"X55YD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic Adhesive 0.47" (12.00mm) X 165' (50.2m) 55 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Double Coated, Double Sided
Adhesive
Acrylic
Backing, Carrier
Polyester
Thickness
0.0080" (8.0 mils, 0.202mm)
Thickness - Adhesive
0.0037" (3.7 mils, 0.095mm)
Thickness - Backing, Carrier
0.0042" (4.2 mils, 0.107mm)
Width
0.47" (12.00mm)
Length
165' (50.2m) 55 yds
Color
-
Usage
-
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
18 Months
Storage/Refrigeration Temperature
60°F ~ 77°F (16°C ~ 25°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$120.60000$120.60
10$91.84400$918.44
25$82.87000$2,071.75
50$76.85560$3,842.78
100$71.43320$7,143.32
250$65.07592$16,268.98
500$60.81456$30,407.28
1,000$56.97326$56,973.26
Manufacturers Standard Package