
GPT-020F-1540MMX50M | |
---|---|
DigiKey Part Number | 19-GPT-020F-1540MMX50M-ND |
Manufacturer | |
Manufacturer Product Number | GPT-020F-1540MMX50M |
Description | TAPE DBL SIDE TRAN 60.63"X54.7YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Transparent 60.63" (1.54m) X 164' (50.0m) 54.7 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Polypropylene | |
Thickness | 0.0083" (8.3 mils, 0.211mm) | |
Thickness - Adhesive | 0.0080" (8.0 mils, 0.202mm) | |
Thickness - Backing, Carrier | 0.0004" (0.4 mils, 0.010mm) | |
Width | 60.63" (1.54m) | |
Length | 164' (50.0m) 54.7 yds | |
Color | Transparent | |
Usage | - | |
Temperature Range | 194°F (90°C) Max | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9,377.04000 | $9,377.04 |