
FPL19-2PK-24 | |
---|---|
DigiKey Part Number | 19-FPL19-2PK-24-ND |
Manufacturer | |
Manufacturer Product Number | FPL19-2PK-24 |
Description | FILTRETE FLAT PANEL AIR FILTER |
Customer Reference | |
Detailed Description | 20x12x1 Woven Filter |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Woven Filter | |
Material - Frame | - | |
Media Delivery Type | - | |
Merv Rating | 5 | |
Depth (Inches) | 1 | |
Height (Inches) | 20 | |
Width (Inches) | 12 | |
Length (Inches) | - | |
Base Product Number |