FP301-2-48"-WHITE-5 PCS is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 24
Unit Price: $154.93000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: $115.12292
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: $93.26148
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: $127.84042
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: $105.53708
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $22.53050
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $23.00985
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 22
Unit Price: $309.13000
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 1
Unit Price: $309.13000
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 6
Unit Price: $309.13000
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 26
Unit Price: $320.96000
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 5
Unit Price: $320.96000
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 5
Unit Price: $320.96000
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 17
Unit Price: $320.96000
Datasheet
FP-301-1-WHITE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP301-2-48"-WHITE-5 PCS

DigiKey Part Number
3M161383-ND
Manufacturer
Manufacturer Product Number
FP301-2-48"-WHITE-5 PCS
Description
HEATSHRINK 2"X4' WHT 1=1PC 48"
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 2.000" (50.80mm) 2 to 1 White 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
2.000" (50.80mm)
Inner Diameter - Recovered
1.000" (25.40mm)
Recovered Wall Thickness
0.045" (1.14mm)
Material
Features
Flame Retardant, Solvent Resistant, Split Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes