FP301-1/2-25'-BLACK-REEL is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


3M
In Stock: 171
Unit Price: $793.05000
Datasheet

Similar


3M
In Stock: 397
Unit Price: $18.09000
Datasheet
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 25.0' (7.6m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP301-1/2-25'-BLACK-REEL

DigiKey Part Number
3M161298-ND
Manufacturer
Manufacturer Product Number
FP301-1/2-25'-BLACK-REEL
Description
HEATSHRINK FP301 1/2-25' BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 25.0' (7.6m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Recovered Wall Thickness
0.025" (0.64mm)
Mfr
Material
Series
Features
Flame Retardant, Solvent Resistant
Packaging
Bulk
Color
Part Status
Discontinued at DigiKey
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
25.0' (7.6m)
Shelf Life
120 Months
Inner Diameter - Supplied
0.500" (12.70mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.250" (6.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FP301-1/2-100'-BLACK-SPOOL3M17119-FP301-1/2-100'-BLACK-SPOOL-ND$793.05000Similar
FP301-1/2-100'-BLACK-SPOOL3M39719-FP301-1/2-100'-BLACK-SPOOL-DS-ND$18.09000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes