FP-301-3/8-BLUE-100' is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 1,700
Unit Price: $9.90000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: $24.58000
Datasheet

Parametric Equivalent


3M
In Stock: 9,750
Unit Price: $14.94000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: $767.00000
Datasheet

Parametric Equivalent


3M
In Stock: 13,400
Unit Price: $7.56000
Datasheet

Parametric Equivalent


3M
In Stock: 3,850
Unit Price: $16.92000
Datasheet

Parametric Equivalent


3M
In Stock: 300
Unit Price: $42.92000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


3M
In Stock: 500
Unit Price: $10.76000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: $30.82000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


3M
In Stock: 5,000
Unit Price: $8.12000
Datasheet
FP-3/8-BLUE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301-3/8-BLUE-100'

DigiKey Part Number
3M158013-5-ND
Manufacturer
Manufacturer Product Number
FP-301-3/8-BLUE-100'
Description
HEATSHRINK FP301 3/8-5' BLUE
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Blue 5.00' (1.52m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Shrinkage Ratio
Length
5.00' (1.52m)
Inner Diameter - Supplied
0.375" (9.53mm)
Inner Diameter - Recovered
0.187" (4.75mm)
Recovered Wall Thickness
0.025" (0.64mm)
Material
Features
Flame Retardant, Solvent Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$53.59000$53.59
Manufacturers Standard Package