
FP-301 2" BL 100' | |
---|---|
DigiKey Part Number | 19-FP-3012"BL100'-DS-ND |
Manufacturer | |
Manufacturer Product Number | FP-301 2" BL 100' |
Description | HTSHRNK FP301 2" BLACK FOOT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 2.000" (50.80mm) 2 to 1 Black Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 2.000" (50.80mm) | |
Inner Diameter - Recovered | 1.000" (25.40mm) | |
Recovered Wall Thickness | 0.045" (1.14mm) | |
Material | ||
Features | Flame Retardant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Spool Size | 100.0' (30.5m) | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $59.12000 | $59.12 |
2 | $54.40000 | $108.80 |
3 | $51.78333 | $155.35 |
5 | $48.69200 | $243.46 |
7 | $46.74429 | $327.21 |
10 | $44.77500 | $447.75 |
25 | $40.08600 | $1,002.15 |
50 | $36.86900 | $1,843.45 |
100 | $36.53320 | $3,653.32 |



