
FP-301 1" YL 100' | |
---|---|
DigiKey Part Number | 19-FP-3011"YL100'-DS-ND |
Manufacturer | |
Manufacturer Product Number | FP-301 1" YL 100' |
Description | HTSHRK FP301 1" YELLOW FOOT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Yellow Enter Number of Feet in Order Quantity |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 1.000" (25.40mm) | |
Inner Diameter - Recovered | 0.500" (12.70mm) | |
Recovered Wall Thickness | 0.035" (0.89mm) | |
Material | ||
Features | Flame Retardant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Spool Size | 100.0' (30.5m) | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.88000 | $24.88 |
2 | $22.87000 | $45.74 |
3 | $21.76000 | $65.28 |
5 | $20.44600 | $102.23 |
7 | $19.63571 | $137.45 |
10 | $18.81100 | $188.11 |
25 | $16.83920 | $420.98 |
50 | $15.48600 | $774.30 |
100 | $14.24360 | $1,424.36 |



