
FP-301 1" GN 100' | |
---|---|
DigiKey Part Number | 19-FP-3011"GN100'-DS-ND |
Manufacturer | |
Manufacturer Product Number | FP-301 1" GN 100' |
Description | HTSHRK FP301 1" GREEN FOOT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Green Enter Number of Feet in Order Quantity |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 1.000" (25.40mm) | |
Inner Diameter - Recovered | 0.500" (12.70mm) | |
Recovered Wall Thickness | 0.035" (0.89mm) | |
Material | ||
Features | Flame Retardant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Spool Size | 100.0' (30.5m) | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.47000 | $24.47 |
2 | $22.50000 | $45.00 |
3 | $21.43000 | $64.29 |
5 | $20.13400 | $100.67 |
7 | $19.33143 | $135.32 |
10 | $18.51600 | $185.16 |
25 | $16.57960 | $414.49 |
50 | $15.24780 | $762.39 |
100 | $14.02360 | $1,402.36 |



