
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.062' (19.05mm, 0.75") | |
Inner Diameter - Supplied | 0.187" (4.75mm) | |
Inner Diameter - Recovered | 0.093" (2.36mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Flame Retardant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $0.45880 | $22.94 |
| 100 | $0.42180 | $42.18 |
| 150 | $0.40120 | $60.18 |
| 250 | $0.37752 | $94.38 |
| 350 | $0.36246 | $126.86 |
| 500 | $0.34712 | $173.56 |
| 1,250 | $0.31078 | $388.48 |
| 2,500 | $0.28581 | $714.52 |
| 5,000 | $0.26289 | $1,314.45 |












