FP-301-1/4-WHITE-100' is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 5,300
Unit Price: $150.96000
Datasheet

Parametric Equivalent


3M
In Stock: 5,300
Unit Price: $124.16000
Datasheet

Parametric Equivalent


3M
In Stock: 19,750
Unit Price: $96.80000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: $53,352.00000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


3M
In Stock: 400
Unit Price: $353.18000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


3M
In Stock: 4,650
Unit Price: $68.56000
Datasheet

Parametric Equivalent


3M
In Stock: 1,899
Unit Price: $82.68000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: $203.10000
Datasheet

Parametric Equivalent


3M
In Stock: 100
Unit Price: $254.08000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: $0.00000
Datasheet
FP-301-1/4-WHITE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301-1/4-WHITE-100'

DigiKey Part Number
3M157958-10-ND
Manufacturer
Manufacturer Product Number
FP-301-1/4-WHITE-100'
Description
HEATSHRINK FP301 1/4-10' WHITE
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 White 10.00' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Shrinkage Ratio
Length
10.00' (3.05m)
Inner Diameter - Supplied
0.250" (6.35mm)
Inner Diameter - Recovered
0.125" (3.18mm)
Recovered Wall Thickness
0.025" (0.64mm)
Material
Features
Flame Retardant, Solvent Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$92.86000$92.86
Manufacturers Standard Package