FP-301-1/4-BLUE-100' is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 5,300
Unit Price: $0.86280
Datasheet

Parametric Equivalent


3M
In Stock: 5,300
Unit Price: $0.70960
Datasheet

Parametric Equivalent


3M
In Stock: 1,899
Unit Price: $0.47260
Datasheet

Parametric Equivalent


3M
In Stock: 4,650
Unit Price: $0.39180
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: $304.91000
Datasheet

Parametric Equivalent


3M
In Stock: 100
Unit Price: $1.45220
Datasheet

Parametric Equivalent


3M
In Stock: 400
Unit Price: $2.01840
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: $1.16080
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


3M
In Stock: 19,750
Unit Price: $0.55320
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: $0.00000
Datasheet
FP-301-1/4-BLUE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301-1/4-BLUE-100'

DigiKey Part Number
3M157959-5-ND
Manufacturer
Manufacturer Product Number
FP-301-1/4-BLUE-100'
Description
HEATSHRINK FP301 1/4-5' BLUE
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Blue 5.00' (1.52m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Shrinkage Ratio
Length
5.00' (1.52m)
Inner Diameter - Supplied
0.250" (6.35mm)
Inner Diameter - Recovered
0.125" (3.18mm)
Recovered Wall Thickness
0.025" (0.64mm)
Material
Features
Flame Retardant, Solvent Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$50.46000$50.46
Manufacturers Standard Package