FP-301-1/2-GREEN-100' is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 0
Unit Price: $1.70300
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: $323.43000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: $1.35800
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: $544.72000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: $0.53860
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: $2.37620
Datasheet

Parametric Equivalent


3M
In Stock: 1,150
Unit Price: $0.76200
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


3M
In Stock: 12,950
Unit Price: $0.58960
Datasheet

Parametric Equivalent


3M
In Stock: 200
Unit Price: $0.44180
Datasheet

Parametric Equivalent


3M
In Stock: 1,050
Unit Price: $1.00180
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: $0.00000
Datasheet
FP-301-1/2-GREEN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301-1/2-GREEN-100'

DigiKey Part Number
3M158000-25-ND
Manufacturer
Manufacturer Product Number
FP-301-1/2-GREEN-100'
Description
HEATSHRINK FP301 1/2-25' GREEN
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Green 25.0' (7.6m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Shrinkage Ratio
Length
25.0' (7.6m)
Inner Diameter - Supplied
0.500" (12.70mm)
Inner Diameter - Recovered
0.250" (6.35mm)
Recovered Wall Thickness
0.025" (0.64mm)
Material
Features
Flame Retardant, Solvent Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$236.81000$236.81
Manufacturers Standard Package