FP116Y Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 1/16" YL 1000'

DigiKey Part Number
FP116Y-6R0-ND
Manufacturer
Manufacturer Product Number
FP-301 1/16" YL 1000'
Description
HEATSHRK FP301 1/16"X6" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Yellow 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
0.500' (152.40mm, 6.00")
Inner Diameter - Supplied
0.063" (1.60mm)
Inner Diameter - Recovered
0.031" (0.79mm)
Recovered Wall Thickness
0.017" (0.43mm)
Material
Features
Flame Retardant, Solvent Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
50$1.73860$86.93
100$1.59870$159.87
150$1.52180$228.27
250$1.43072$357.68
350$1.37380$480.83
500$1.31596$657.98
1,250$1.17810$1,472.62
2,500$1.08600$2,715.00
Manufacturers Standard Package
Alternate Color
HEATSHRK FP301 1/16"X6" 50=50PC
In-Stock: 0
Unit Price: $2.54200
HEATSHRK FP301 1/16"X6" 50=50PC
In-Stock: 0
Unit Price: $1.73860
HEATSHRK FP301 1/16"X6" 50=50PC
In-Stock: 0
Unit Price: $1.74180
HEATSHRK FP301 1/16"X6" 50=50PC
In-Stock: 0
Unit Price: $1.62000
HEATSHRK FP301 1/16"X6" 50=50PC
In-Stock: 0
Unit Price: $1.73860
Alternate Length
HEATSHK FP301 1/16"X0.5" 50=50PC
In-Stock: 0
Unit Price: $0.37860
HEATSHRNK 1/16"X0.75" YL 50=50PC
In-Stock: 0
Unit Price: $0.44620
HEATSHRK FP301 1/16"X1" 50=50PC
In-Stock: 860
Unit Price: $0.51360
HEATSHK FP301 1/16"X1.5" 50=50PC
In-Stock: 0
Unit Price: $0.64380
HEATSHRK FP301 1/16"X2" 50=50PC
In-Stock: 0
Unit Price: $0.77060