FP116R Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 1/16" RD 1000'

DigiKey Part Number
19-FP-3011/16"RD1000'-DS-ND
Manufacturer
Manufacturer Product Number
FP-301 1/16" RD 1000'
Description
HTSHRNK FP301 1/16" RED FOOT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Red Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Shrinkage Ratio
Length
Enter Number of Feet in Order Quantity
Inner Diameter - Supplied
0.063" (1.60mm)
Inner Diameter - Recovered
0.031" (0.79mm)
Recovered Wall Thickness
0.017" (0.43mm)
Material
Features
Flame Retardant, Solvent Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Spool Size
1000.0' (304.8m)
Shelf Life Start
Date of Manufacture
Base Product Number
In-Stock: 1,041
Can ship immediately
All prices are in HKD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$12.40000$12.40
2$11.37000$22.74
3$10.84000$32.52
5$10.18200$50.91
7$9.78286$68.48
10$9.36900$93.69
25$8.38520$209.63
50$7.71180$385.59
100$7.09270$709.27
Manufacturers Standard Package
Alternate Length
HEATSHRINK FP301 1/16" 5' RED
In-Stock: 0
Unit Price:
HEATSHRINK FP301 1/16" 500' RED
In-Stock: 0
Unit Price:
HEATSHRINK FP301 1/16" 100' RED
In-Stock: 0
Unit Price:
HEATSHRINK FP301 1/16" 250' RED
In-Stock: 0
Unit Price:
HEATSHRINK FP301 1/16" RED
In-Stock: 4000
Unit Price: $3.13233