


FILM2200-1X1 | |
---|---|
DigiKey Part Number | 19-FILM2200-1X1-ND |
Manufacturer | |
Manufacturer Product Number | FILM2200-1X1 |
Description | SCOTCHGARD SURFACE PROTECTION FI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polymeric Film “12.00" (304.8mm) 1'” X 12.00" (304.8mm) 1' |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric Film | |
Width | 12.00" (304.8mm) 1' | |
Length | 12.00" (304.8mm) 1' |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $442.88000 | $442.88 |
5 | $389.93400 | $1,949.67 |
10 | $371.03300 | $3,710.33 |