
FDC-08M-A-N0N-02B-A | |
|---|---|
DigiKey Part Number | FDC-08M-A-N0N-02B-A-ND |
Manufacturer | |
Manufacturer Product Number | FDC-08M-A-N0N-02B-A |
Description | WIRE SPLICE AERIAL CLOSURE |
Customer Reference | |
Detailed Description | Wire Splice Aerial Closure 15.20" (386.1mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Aerial Closure | |
Number of Cable Pairs | - | |
Diameter - Inside | - | |
Length - Overall | 15.20" (386.1mm) | |
Sheath Opening | - | |
Features | Dome Latching System | |
Base Product Number |

