


FC12-ORB-ES | |
---|---|
DigiKey Part Number | 3M12093-ND |
Manufacturer | |
Manufacturer Product Number | FC12-ORB-ES |
Description | HOOK MEDIUM BRONZE |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Hook | |
Color | Bronze | |
Size | Medium | |
Size / Dimension | 3.25" L x 1.25" W (82.6mm x 31.8mm) | |
Base Product Number |