F9469PC 2"X60YD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F9469PC 2"X60YD

DigiKey Part Number
3M161236-ND
Manufacturer
Manufacturer Product Number
F9469PC 2"X60YD
Description
TAPE ADHESIVE TRANSFER 2"X60YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Adhesive Transfer Tape Acrylic, 100MP Adhesive 2.00" (50.80mm) X 180' (55.0m) 60 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Adhesive Transfer
Adhesive
Acrylic, 100MP
Backing, Carrier
Polycoated Kraft Liner
Thickness
0.0051" (5.1 mils, 0.130mm)
Thickness - Adhesive
0.0042" (4.2 mils, 0.106mm)
Thickness - Backing, Carrier
0.0009" (0.9 mils, 0.023mm)
Width
2.00" (50.80mm)
Length
180' (55.0m) 60 yds
Color
-
Usage
-
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
18 Months
Storage/Refrigeration Temperature
-140°F ~ 320°F (-60°C ~ 160°C)
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
24$1,057.99750$25,391.94
Manufacturers Standard Package