EPS200 3/8" BL48"BX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPS200 3/8" BL48"BX

DigiKey Part Number
EPS2038-8-ND
Manufacturer
Manufacturer Product Number
EPS200 3/8" BL48"BX
Description
HEATSHRINK 3/8"X4'(8')EPS200 BLK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.375" (9.53mm)
Inner Diameter - Recovered
0.187" (4.75mm)
Recovered Wall Thickness
0.031" (0.79mm)
Material
Features
Adhesive Lined, Flame Retardant, Fluid Resistant
Color
Operating Temperature
-55°C ~ 110°C
Shrink Temperature
121°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$121.09000$121.09
Manufacturers Standard Package
Alternate Length
HEATSHRINK EPS200 3/8"X4' BLACK
In-Stock: 1547
Unit Price: $112.94000
HEATSHRINK 3/8"X1' EPS200 BLK
In-Stock: 0
Unit Price: $18.93000
HTSHRNK 3/8"X4'(20') EPS200 BLK
In-Stock: 0
Unit Price: $252.23000
HEATSHRINK 3/8"X2' EPS200 BLK
In-Stock: 0
Unit Price: $37.87000
HEATSHRINK 3/8"X4' EPS200 BLK
In-Stock: 0
Unit Price: $75.65000