EPS200 11/2" BL48"BX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPS200 11/2" BL48"BX

DigiKey Part Number
EPS2112-2-ND
Manufacturer
Manufacturer Product Number
EPS200 11/2" BL48"BX
Description
HEATSHRINK 1-1/2"X2' EPS200 BLK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Black 2.00' (609.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Shrinkage Ratio
Length
2.00' (609.60mm)
Inner Diameter - Supplied
1.500" (38.10mm)
Inner Diameter - Recovered
0.750" (19.05mm)
Recovered Wall Thickness
0.049" (1.24mm)
Material
Features
Adhesive Lined, Flame Retardant, Fluid Resistant
Color
Operating Temperature
-55°C ~ 110°C
Shrink Temperature
121°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$152.95000$152.95
Manufacturers Standard Package
Alternate Length
HEATSHRINK EPS200 1-1/2" BLACK
In-Stock: 0
Unit Price: $305.17833
HEATSHRINK 1-1/2"X1' EPS200 BLK
In-Stock: 0
Unit Price: $76.48000
HEATSHRINK 1-1/2"X4' EPS200 BLK
In-Stock: 0
Unit Price: $305.90000
HTSHRNK 1-1/2"X4'(8') EPS200 BLK
In-Stock: 0
Unit Price: $489.39000