
EPS-400-.300-48-BLACK-BOX | |
|---|---|
DigiKey Part Number | 3M156820-ND |
Manufacturer | |
Manufacturer Product Number | EPS-400-.300-48-BLACK-BOX |
Description | HEATSHRINK 0.3" X 4' BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.300" (7.62mm) 4 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.300" (7.62mm) | |
Inner Diameter - Recovered | 0.060" (1.52mm) | |
Recovered Wall Thickness | 0.033" (0.84mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 121°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $273.78000 | $273.78 |
| 2 | $251.78500 | $503.57 |
| 3 | $239.74000 | $719.22 |
| 5 | $225.38400 | $1,126.92 |
| 7 | $216.41286 | $1,514.89 |
| 10 | $207.29700 | $2,072.97 |



