EPS200 2" BL48"BX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPS-200 2" BL 48" BX

DigiKey Part Number
EPS2200-R5-ND
Manufacturer
Manufacturer Product Number
EPS-200 2" BL 48" BX
Description
HEATSHRK EPS200 2"X0.5" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 2.000" (50.80mm) 2 to 1 Black 0.042' (12.70mm, 0.50")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
0.042' (12.70mm, 0.50")
Inner Diameter - Supplied
2.000" (50.80mm)
Inner Diameter - Recovered
1.000" (25.40mm)
Recovered Wall Thickness
0.060" (1.52mm)
Material
Features
Adhesive Lined, Flame Retardant, Fluid Resistant
Color
Operating Temperature
-55°C ~ 110°C
Shrink Temperature
121°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
50$5.17960$258.98
100$4.76390$476.39
150$4.53580$680.37
250$4.26452$1,066.13
350$4.09483$1,433.19
500$3.92222$1,961.11
1,250$3.60410$4,505.12
Manufacturers Standard Package
Alternate Length
HEATSHRK EPS200 2"X0.75" 50=50PC
In-Stock: 0
Unit Price: $7.41380
HEATSHRK EPS200 2"X1" 50=50PC
In-Stock: 0
Unit Price: $9.58200
HEATSHRK EPS200 2"X1.5" 50=50PC
In-Stock: 0
Unit Price: $13.78700
HEATSHRK EPS200 2"X2" 50=50PC
In-Stock: 0
Unit Price: $17.86840
HEATSHRK EPS200 2"X3" 50=50PC
In-Stock: 0
Unit Price: $25.77600