
EA04-4 | |
---|---|
DigiKey Part Number | 19-EA04-4-ND |
Manufacturer | |
Manufacturer Product Number | EA04-4 |
Description | FILTRETE HIGH PERFORMANCE AIR FI |
Customer Reference | |
Detailed Description | 25x14x1 Pleated Filter |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Pleated Filter | |
Material - Frame | - | |
Media Delivery Type | - | |
Merv Rating | 13 | |
Depth (Inches) | 1 | |
Height (Inches) | 25 | |
Width (Inches) | 14 | |
Length (Inches) | - | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $232.12000 | $232.12 |