MFG_Scotchweld-420_P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_Scotchweld-420_P
3M™ Scotch-Weld™ Toughened Epoxy Adhesive DP420NS

DP420LH-OFF WHITE-400ML

DigiKey Part Number
DP420LH-OFFWHITE-400ML-ND
Manufacturer
Manufacturer Product Number
DP420LH-OFF WHITE-400ML
Description
EPOXY ADHESIVE OFF-WHITE 400ML
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Active
Type
Epoxy, 2 Part
Features
Off-White, 400mL
For Use With/Related Products
Multi-Purpose
Shipping Info
-
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$2,303.81000$2,303.81
10$1,804.15000$18,041.50
25$1,648.53360$41,213.34